
12MHz crystal oscillator, surface mount, featuring 18pF load capacitance and 30ppm frequency tolerance. Offers 50ppm frequency stability across a -10°C to 70°C operating temperature range. Equivalent Series Resistance (ESR) is 50 Ohms. This lead-free component is supplied in tape and reel packaging, with a package quantity of 1000 units.
ECS ECS-120-18-7SX-TR technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.7mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ECX-3SX |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 12.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
