
This crystal operates within a temperature range of -10°C to 60°C. It features a frequency of 12MHz and a frequency stability of 50ppm. The crystal has a load capacitance of 18pF and an equivalent series resistance of 50R. It is packaged in a radial configuration and is lead free.
Sign in to ask questions about the ECS ECS-120-18-9X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-120-18-9X technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECS-3X9X |
| Termination | Radial |
| Tolerance | 50ppm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-120-18-9X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
