
12MHz fundamental quartz crystal for frequency control and timing applications. Features a 30ppm frequency tolerance and 50ppm frequency stability. This SMD/SMT component offers a 20pF load capacitance and 60R ESR, housed in a compact 7mm x 5mm x 1.7mm ceramic package. Operates across a -10°C to 70°C temperature range and is supplied on tape and reel for automated assembly.
ECS ECS-120-20-20A-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSM-8 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-120-20-20A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
