
12MHz fundamental quartz crystal, SMD/SMT package, 30ppm frequency tolerance, and 50ppm frequency stability. Features 20pF load capacitance, 80 Ohm ESR, and a compact 5mm x 3.2mm x 0.85mm footprint. Operates from 0°C to 70°C, is RoHS compliant, and supplied on tape and reel.
ECS ECS-120-20-30B-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECX-53B |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-120-20-30B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
