
The ECS ECX-32 crystal is a 32.768kHz SMD component with a frequency of 12MHz and a stability of 100ppm. It has a load capacitance of 20pF and is RoHS compliant. The crystal is packaged in a tape and reel format with 1000 units per package, and is suitable for surface mount applications. It operates over a temperature range of -20°C to 125°C.
ECS ECS-120-20-33-DU-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 12MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.8mm |
| Length | 3.2mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECX-32 |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-120-20-33-DU-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
