
Surface mount crystal oscillator operating at 12MHz. Features a frequency tolerance of ±50ppm and frequency stability of ±50ppm. Designed with a 20pF load capacitance and 100 Ohm equivalent series resistance. Encased in a compact SMD/SMT package, this lead-free and RoHS compliant component is suitable for applications requiring precise frequency control.
ECS ECS-120-20-33-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECX-32 |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-120-20-33-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
