
The ECS-120-20-46X is a crystal with a frequency of 12MHz and a frequency stability of 50ppm. It operates within a temperature range of -10°C to 70°C. The crystal is available in a through-hole package with a radial termination and dimensions of 1.8mm x 2.9mm x 7.5mm. It is compliant with RoHS regulations.
ECS ECS-120-20-46X technical specifications.
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.8mm |
| Length | 7.5mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC-46X |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-120-20-46X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.