
The ECS ECS-120-20-4XDN is a crystal with a frequency of 12MHz and a frequency tolerance of 30ppm. It operates within a temperature range of -40°C to 85°C. The crystal is designed for through hole mounting with a radial termination and is lead free. It is RoHS compliant and available in a bulk packaging quantity of 200.
ECS ECS-120-20-4XDN technical specifications.
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 12MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 11.35mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC-49USX-DN |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-120-20-4XDN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
