ECS ECS-120-20-5PDN-TR technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 12MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.3mm |
| Lead Free | Contains Lead |
| Length | 11.4mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | CSM-7 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-120-20-5PDN-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
