
The ECS ECS-120-20-5PXDN-TR is a surface mount crystal with a frequency of 12MHz and a frequency stability of 100ppm. It has a frequency tolerance of 30ppm and a load capacitance of 20pF. The crystal operates within a temperature range of -40°C to 85°C and is packaged in a 4.3x4.8mm SMD package. It is RoHS compliant and available in quantities of 1000 per reel.
Sign in to ask questions about the ECS ECS-120-20-5PXDN-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-120-20-5PXDN-TR technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 12MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSM-7X-DN |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-120-20-5PXDN-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
