
This 12MHz crystal has a frequency tolerance of 30ppm and operates within a temperature range of -10°C to 85°C. It features a package quantity of 1000 and is packaged in tape and reel. The crystal is lead free and has a termination of SMD/SMT.
ECS ECS-120-S-18-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 12MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.098inch |
| Lead Free | Lead Free |
| Length | 0.465inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CSM-12 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 5.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
