
The ECS HC-46X crystal operates at 12.288MHz with a frequency stability of 50ppm and tolerance of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The crystal is available in a through-hole package with a radial termination and is RoHS compliant.
Sign in to ask questions about the ECS ECS-122.8-20-46X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-122.8-20-46X technical specifications.
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 12.288MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.071inch |
| Length | 0.268inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC-46X |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-122.8-20-46X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
