
This crystal operates at a frequency of 12.288MHz with a frequency stability of 100ppm and a tolerance of 30ppm. It is designed for surface mount applications and can withstand a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The crystal has a load capacitance of 20pF and a termination of SMD/SMT. It is packaged in tape and reel and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-122.8-20-5PXDU-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 12.288MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.169inch |
| Length | 0.449inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSM-7X-DU |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-122.8-20-5PXDU-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
