
This 13MHz crystal features a frequency stability of 50ppm and a tolerance of 30ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The crystal is mounted via surface mount and is packaged in tape and reel quantities of 3000. It is compliant with RoHS regulations.
Sign in to ask questions about the ECS ECS-130-20-3X-EN-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-130-20-3X-EN-TR technical specifications.
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 13MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 2.3mm |
| Length | 7.6mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSM-3X |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-130-20-3X-EN-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
