
The ECS ECS-135-18-4XEN is a 13.5168MHz crystal with a frequency tolerance of 30ppm and a load capacitance of 18pF. It operates over a temperature range of -40°C to 85°C and is available in a through-hole package. This crystal is RoHS compliant and packaged in bulk quantities of 1000 units.
ECS ECS-135-18-4XEN technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 13.5168MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.138inch |
| Length | 0.447inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC-49USX |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-135-18-4XEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
