
Surface Mount Crystal Oscillator, 13.56MHz frequency, ±30ppm frequency tolerance, and ±50ppm frequency stability. Features 18pF load capacitance and 80 Ohm ESR. Operates within a -40°C to 85°C temperature range. Packaged in a 6mm x 3.5mm x 1.1mm SMD/SMT package, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-135.6-18-23A-EN-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 13.56MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.1mm |
| Length | 6mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ECX-64A |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-135.6-18-23A-EN-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
