
This 13.56MHz crystal is part of the CSM-3X series from ECS, offering a frequency stability of 50ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The crystal is designed for surface mount applications and is packaged in tape and reel quantities of 3000. It is compliant with RoHS regulations and has a load capacitance of 20pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-135.6-20-3X-EN-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 13.56MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 2.3mm |
| Length | 7.6mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSM-3X |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-135.6-20-3X-EN-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
