The ECS ECS-143-20-4DN is a crystal with a frequency of 14.31818MHz, a frequency stability of 100ppm, and a frequency tolerance of 30ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The crystal is available in a through-hole package with a radial termination and is packaged in bulk with 200 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-143-20-4DN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 14.31818MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.5mm |
| Lead Free | Contains Lead |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | HC-49US-DN |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-143-20-4DN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
