
The ECS ECS-143-S-5P-TR is a crystal with a frequency of 14.31818MHz and a frequency stability of 50ppm. It has a frequency tolerance of 30ppm and operates within a temperature range of -10°C to 70°C. The crystal is available in surface mount package and is packaged in cut tape with a quantity of one. It has a lead-free termination and a width of 4.8mm.
ECS ECS-143-S-5P-TR technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 14.31818MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.169inch |
| Lead Free | Contains Lead |
| Length | 0.449inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CSM-7 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
