
The ECS ECS-143-S-5PX-TR crystal is a surface mount component with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It has a frequency of 14.31818MHz and a frequency stability of 50ppm. The crystal is RoHS compliant and lead free. It has a height of 0.169inch, a length of 0.449inch, and a width of 4.8mm.
Sign in to ask questions about the ECS ECS-143-S-5PX-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-143-S-5PX-TR technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 14.31818MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.169inch |
| Lead Free | Lead Free |
| Length | 0.449inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSM-7X |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-143-S-5PX-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.