The ECX-3S crystal is a surface mount component with a frequency of 14.31818MHz and a frequency stability of 50ppm. It has a tolerance of 30ppm and operates within a temperature range of -10°C to 70°C. The crystal is packaged in tape and reel with a single unit per package and has a lead-free termination, although it contains lead.
ECS ECS-143-S-7S-TR technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 14.31818MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.146inch |
| Lead Free | Contains Lead |
| Length | 0.492inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | ECX-3S |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.181inch |
| RoHS | Not Compliant |
No datasheet is available for this part.