ECS ECS-147-20-23B-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECX-64 |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-147-20-23B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
