The ECS ECS-147.4-20-1 is a through-hole crystal with a frequency of 14.7456MHz, featuring a frequency stability of 50ppm and a tolerance of 30ppm. It has a load capacitance of 20pF and is packaged in a HC-49U series. The crystal operates within a temperature range of -10°C to 70°C and is available in a bulk packaging quantity of 100. The crystal is terminated in a radial configuration and contains lead.
ECS ECS-147.4-20-1 technical specifications.
| ESR (Equivalent Series Resistance) | 25R |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.53inch |
| Lead Free | Contains Lead |
| Length | 0.447inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | HC-49U |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 0.183inch |
| RoHS | Not Compliant |
No datasheet is available for this part.