
This 14.7456MHz crystal features a frequency tolerance of 30ppm and operates within a temperature range of -55°C to 125°C. It is designed for surface mount applications and is lead free. The crystal has a load capacitance of 20pF and a series resistance of 40 ohms.
ECS ECS-147.4-20-5PXDU-TR technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 14.7456MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.169inch |
| Lead Free | Lead Free |
| Length | 0.449inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSM-7X-DU |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-147.4-20-5PXDU-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
