This 28MHz crystal has a frequency stability of 50ppm and operates within a temperature range of -10°C to 70°C. It features a lead-free termination and is packaged in tape and reel for surface mount applications. The crystal has a load capacitance of 20pF and a maximum operating temperature of 70°C.
ECS ECS-147.4-S-28AX-TR technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.197inch |
| Lead Free | Lead Free |
| Length | 0.492inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSM-4AX |
| Termination | SMD/SMT |
| Width | 4.85mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-147.4-S-28AX-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
