The ECS ECS-153-20-4 is a through-hole crystal with a frequency of 15.36MHz and a frequency tolerance of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The crystal has a load capacitance of 20pF and an equivalent series resistance of 40R. It is packaged in a bulk quantity of 100 and has a radial termination. The crystal is lead-containing and has a height of 3.5mm.
Sign in to ask questions about the ECS ECS-153-20-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-153-20-4 technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 15.36MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.5mm |
| Lead Free | Contains Lead |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | HC-49US |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-153-20-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
