
Fundamental quartz crystal for frequency control and timing applications. Features a wide operating temperature range from -40°C to 125°C. Designed for through-hole and SMD mounting.
ECS ECS-160-12-30BQ-ADS-TR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.