
Surface mount crystal oscillator operating at 16MHz. Features a 20pF load capacitance and 30ppm frequency tolerance. Equivalent Series Resistance (ESR) is 60 Ohms, with frequency stability at 50ppm. Encased in a compact 6mm x 3.5mm x 1.1mm SMD package, this lead-free component operates within a temperature range of -10°C to 85°C. Supplied on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-160-20-23A-EN-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ECX-64A |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-160-20-23A-EN-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
