
SMD crystal oscillator operating at 16MHz with a load capacitance of 20pF. Features a frequency tolerance of 30ppm and frequency stability of 50ppm. Equivalent Series Resistance (ESR) is 60 Ohms. Packaged in a compact SMD/SMT case with dimensions of 0.236" length, 0.138" width, and 0.043" height. Suitable for operation between -10°C and 70°C, this RoHS compliant component is lead-free.
ECS ECS-160-20-23A-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.043inch |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECX-64A |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-160-20-23A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
