
The ECX-53B is a 16MHz crystal with a frequency stability of 50ppm and a frequency tolerance of 30ppm. It is packaged in a surface mount package with a height of 0.85mm and a length of 5mm. The crystal is lead free and RoHS compliant, making it suitable for use in a variety of applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the ECS ECS-160-20-30B-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-160-20-30B-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECX-53B |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-160-20-30B-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
