
This 2-pin surface mount crystal features a standard frequency of 16MHz with a frequency tolerance of ±30ppm. It has a load capacitance of 20pF and operates within a temperature range of -10°C to 70°C. The crystal is a fundamental mode device with a series resistance of 50 ohms.
Sign in to ask questions about the ECS ECS-160-20-35-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-160-20-35-TR technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 8 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 1.8 |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 16MHz |
| Frequency Tolerance | ±30ppm |
| Frequency Stability | ±30ppm |
| Load Capacitance | 20pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 50Ohm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1G8B7 |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ECS ECS-160-20-35-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.