
16MHz SMD crystal oscillator featuring 20pF load capacitance and 30ppm frequency tolerance. Offers 50ppm frequency stability across an operating temperature range of -40°C to 85°C. This component has an ESR of 50 Ohms and a compact 7.6mm x 4.1mm x 2.3mm surface-mount package. Supplied on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-160-20-3X-EN-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | CSM-3X |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-160-20-3X-EN-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.