
The ECS ECS-160-20-4DN is a 16MHz crystal with a frequency tolerance of 30ppm and a maximum operating temperature of 85°C. It is designed for through-hole mounting and has a lead-free termination. The crystal is packaged in bulk with 200 pieces per unit. It is a member of the HC-49US-DN series and has a load capacitance of 20pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-160-20-4DN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.138inch |
| Lead Free | Contains Lead |
| Length | 0.447inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | HC-49US-DN |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 0.183inch |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-160-20-4DN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
