ECS ECS-160-20-4VX technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.083inch |
| Length | 0.447inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC-49USSX |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-160-20-4VX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
