ECS ECS-160-20-4X-B-DN technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Series | HC-49USX-DN |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-160-20-4X-B-DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
