
This ECS crystal operates at 16MHz with a frequency tolerance of 30ppm and a maximum operating temperature of 125°C. It is designed for surface mount applications and is available in quantities of 1000. The crystal is RoHS compliant and has a load capacitance of 20pF. It is part of the CSM-7X-DU series and has a height of 4.3mm, length of 11.35mm, and width of 4.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-160-20-5PXDU-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.3mm |
| Length | 11.35mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSM-7X-DU |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-160-20-5PXDU-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
