
Surface mount crystal oscillator operating at 16MHz. Features 10ppm frequency tolerance and stability, with 8pF load capacitance. Equivalent Series Resistance (ESR) is 50 Ohms. Encased in an SMD/SMT package measuring 5mm x 3.2mm x 0.85mm, suitable for surface mounting. Operating temperature range is -20°C to 70°C.
ECS ECS-160-8-30B-CKM technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 16MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.85mm |
| Length | 5mm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ECX-53B |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
