
This SMD crystal operates at a frequency of 16MHz with a maximum equivalent series resistance of 50R. It is designed to maintain a frequency stability of 100ppm and a frequency tolerance of 30ppm. The crystal is suitable for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -10°C.
ECS ECS-160-S-18-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 16MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.098inch |
| Lead Free | Lead Free |
| Length | 0.465inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | CSM-12 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 5.5mm |
| RoHS | Compliant |
No datasheet is available for this part.