
The ECX-64A is a 16MHz crystal with a frequency stability of 50ppm and a tolerance of 30ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. The crystal is packaged in a surface mount package and is lead free. It is available in a tape and reel packaging format.
ECS ECS-160-S-23A-EN-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.043inch |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | ECX-64A |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-160-S-23A-EN-TR to view detailed technical specifications.
No datasheet is available for this part.