
The ECX-64A 16MHz crystal features a frequency stability of 50ppm and an equivalent series resistance of 60 ohms. It operates within a temperature range of -10°C to 70°C and is packaged in a surface mount SMD/SMT package. The crystal is lead-free and RoHS compliant. It is available in a cut tape packaging format with a quantity of one per package.
ECS ECS-160-S-23A-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.043inch |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECX-64A |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-160-S-23A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
