
The ECX-64B crystal operates at a frequency of 16MHz with a frequency tolerance of 30ppm and a frequency stability of 50ppm. It is packaged in a surface mount SMD/SMT package with dimensions of 0.043inch in height, 0.236inch in length, and 0.138inch in width. The crystal is designed to operate within a temperature range of -10°C to 70°C and is lead-free. It is compliant with RoHS regulations.
Sign in to ask questions about the ECS ECS-160-S-23B-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-160-S-23B-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.043inch |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECX-64B |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-160-S-23B-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
