
This 28MHz crystal features an equivalent series resistance of 40 ohms and a load capacitance of 20 picofarads. It operates within a temperature range of -10°C to 70°C. The crystal is designed for surface mount applications and is packaged on a tape and reel. It is lead free and RoHS compliant.
ECS ECS-160-S-28AX-TR technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.197inch |
| Lead Free | Lead Free |
| Length | 0.492inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSM-4AX |
| Termination | SMD/SMT |
| Width | 4.85mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-160-S-28AX-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
