
16MHz SMD crystal oscillator with 30ppm frequency tolerance and 50ppm frequency stability. Features a low Equivalent Series Resistance (ESR) of 40 Ohms. Designed for surface mount applications with dimensions of 0.449 inches (length) x 0.169 inches (height) x 4.8mm (width). Operates within a temperature range of -10°C to 70°C. Packaged in tape and reel for automated assembly, this lead-free and RoHS compliant component ensures reliable frequency control.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-160-S-5PX-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.169inch |
| Lead Free | Lead Free |
| Length | 0.449inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSM-7X |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-160-S-5PX-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.