
The ECS ECS-162.5-20-4 is a 16.257MHz crystal with a frequency tolerance of 30ppm. It features a series resistance of 40 ohms and a load capacitance of 20 picofarads. The crystal operates within a temperature range of -10°C to 70°C. It is available in a through-hole package with a radial termination and is packaged in bulk quantities of 200.
ECS ECS-162.5-20-4 technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16.257MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.138inch |
| Lead Free | Contains Lead |
| Length | 0.447inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | HC-49US |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 0.183inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
