
The ECS ECS-18-S-1 is a 1.8432MHz crystal with a frequency tolerance of 30ppm and a frequency stability of 50ppm. It operates within a temperature range of -10°C to 70°C and has a load capacitance of 10pF. The crystal is packaged in bulk with 100 units per package and features a through-hole mount with radial termination.
Sign in to ask questions about the ECS ECS-18-S-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-18-S-1 technical specifications.
| ESR (Equivalent Series Resistance) | 750R |
| Frequency | 1.8432MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Lead Free | Contains Lead |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | HC-49U |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-18-S-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
