The ECS ECS-180-20-4 is a through-hole crystal with a frequency of 18MHz and a tolerance of 30ppm. It has a load capacitance of 20pF and a height of 3.5mm. The crystal operates within a temperature range of -10°C to 70°C. It is available in a package quantity of 200.
ECS ECS-180-20-4 technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 18MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.5mm |
| Lead Free | Contains Lead |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Series | HC-49US |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Compliant |
No datasheet is available for this part.