
The ECS ECS-180-S-15-TR is an 18MHz crystal with a surface mount package and a maximum operating temperature of 70°C. It is available on cut tape and has a minimum operating temperature of -10°C. The crystal has a height of 1.5mm and a width of 3.5mm, with a length of 6mm. It is lead free, but contains lead. This crystal is suitable for use in a variety of applications requiring a stable frequency source.
Sign in to ask questions about the ECS ECS-180-S-15-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-180-S-15-TR technical specifications.
| Frequency | 18MHz |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Width | 3.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-180-S-15-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.