The ECS-184-18-1 is an 18.432MHz crystal with a frequency stability of 50ppm and a tolerance of 30ppm. It operates within a temperature range of -10°C to 70°C and has a load capacitance of 18pF. The crystal is available in a through-hole package with a height of 13.46mm and is terminated in a radial configuration. It is manufactured by ECS and is available in quantities of 100.
ECS ECS-184-18-1 technical specifications.
| ESR (Equivalent Series Resistance) | 20R |
| Frequency | 18.432MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Lead Free | Contains Lead |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Series | HC-49U |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
No datasheet is available for this part.