
SMD crystal oscillator operating at 18.432MHz with a load capacitance of 18pF. Features frequency tolerance of 30ppm and frequency stability of 50ppm. Equivalent Series Resistance (ESR) is 60 Ohms. Encased in an SMD/SMT package with dimensions of 0.236" L x 0.138" W x 0.043" H. Operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
ECS ECS-184-18-23A-EN-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 18.432MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.043inch |
| Length | 0.236inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECX-64A |
| Termination | SMD/SMT |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-184-18-23A-EN-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
