
The ECS ECS-184-20-3X-EN-TR is a crystal with a frequency of 18.432MHz, featuring a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a load capacitance of 20pF and operates within a temperature range of -40°C to 85°C. The crystal is available in a 2.3x7.6mm package and is designed for surface mount applications.
ECS ECS-184-20-3X-EN-TR technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 18.432MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 2.3mm |
| Length | 7.6mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSM-3X |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-184-20-3X-EN-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
